ATF22V10C-10PU
vs
ATF22V10C-10PJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP24,.3
DIP,
Pin Count
24
24
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Architecture
PAL-TYPE
Clock Frequency-Max
90 MHz
90 MHz
JESD-30 Code
R-PDIP-T24
R-PDIP-T24
JESD-609 Code
e3
e3
Length
31.877 mm
31.877 mm
Moisture Sensitivity Level
1
1
Number of Dedicated Inputs
10
10
Number of I/O Lines
10
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
10 DEDICATED INPUTS, 10 I/O
10 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.3
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
245
245
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
10 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.334 mm
5.334 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Additional Feature
SHARED INPUT/CLOCK
Compare ATF22V10C-10PU with alternatives
Compare ATF22V10C-10PJ with alternatives