ATF22V10BQL-20JI
vs
ATF22V10CQZ-20SC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
QLCC
Package Description
PLASTIC, LCC-28
Pin Count
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Architecture
PAL-TYPE
Clock Frequency-Max
38.5 MHz
38.5 MHz
JESD-30 Code
S-PQCC-J28
R-PDSO-G24
JESD-609 Code
e0
Length
11.5062 mm
15.4 mm
Moisture Sensitivity Level
2
Number of Dedicated Inputs
11
11
Number of I/O Lines
10
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
28
24
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
11 DEDICATED INPUTS, 10 I/O
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SOP
Package Equivalence Code
LDCC28,.5SQ
SOP24,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
20 ns
20 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
2.65 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
11.5062 mm
7.5 mm
Base Number Matches
1
2
Factory Lead Time
4 Weeks
Compare ATF22V10BQL-20JI with alternatives
Compare ATF22V10CQZ-20SC with alternatives