ATF22LV10CQZ-30PJ vs ATF22LV10C-15PI feature comparison

ATF22LV10CQZ-30PJ Atmel Corporation

Buy Now Datasheet

ATF22LV10C-15PI Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description DIP,
Pin Count 24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Clock Frequency-Max 25 MHz
JESD-30 Code R-PDIP-T24
JESD-609 Code e3
Length 31.887 mm
Moisture Sensitivity Level 1
Number of Dedicated Inputs 11
Number of I/O Lines 10
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FLASH PLD
Propagation Delay 30 ns
Qualification Status Not Qualified
Seated Height-Max 5.334 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Base Number Matches 1 2

Compare ATF22LV10CQZ-30PJ with alternatives