ATF20V8BL-15JC vs GAL20V8A-15LVC feature comparison

ATF20V8BL-15JC Atmel Corporation

Buy Now Datasheet

GAL20V8A-15LVC Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP ROCHESTER ELECTRONICS INC
Part Package Code LCC QLCC
Package Description QCCJ, LDCC28,.5SQ QCCJ,
Pin Count 28 28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Additional Feature 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK 8 MACROCELLS; SHARED INPUT/CLOCK; REGISTER PRELOAD
Architecture PAL-TYPE
Clock Frequency-Max 45 MHz 45.5 MHz
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.5062 mm 11.48 mm
Moisture Sensitivity Level 2 NOT SPECIFIED
Number of Dedicated Inputs 12 12
Number of I/O Lines 8 8
Number of Inputs 20
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 28 28
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Organization 12 DEDICATED INPUTS, 8 I/O 12 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225 NOT SPECIFIED
Programmable Logic Type FLASH PLD EE PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.5062 mm 11.48 mm
Base Number Matches 1 3
Pbfree Code No
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ATF20V8BL-15JC with alternatives