ATF20V8B-10JC vs PALCE20V8-5JC feature comparison

ATF20V8B-10JC Atmel Corporation

Buy Now Datasheet

PALCE20V8-5JC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC QLCC
Package Description PLASTIC, MS-018AB, LCC-28 QCCJ, LDCC28,.5SQ
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 8 MACROCELLS 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 68 MHz 143 MHz
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0
Length 11.5062 mm 11.5316 mm
Moisture Sensitivity Level 2
Number of Dedicated Inputs 12 12
Number of I/O Lines 8 8
Number of Inputs 20 20
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 28 28
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Organization 12 DEDICATED INPUTS, 8 I/O 12 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 10 ns 5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.5062 mm 11.5316 mm
Base Number Matches 1 3

Compare ATF20V8B-10JC with alternatives

Compare PALCE20V8-5JC with alternatives