ATF16V8BQL-15XC
vs
ATF16V8BQL-15JJ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
TSSOP
LPCC
Package Description
4.40 MM, PLASTIC, MO-153AC, TSSOP-20
QCCJ,
Pin Count
20
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Architecture
PAL-TYPE
Clock Frequency-Max
45 MHz
JESD-30 Code
R-PDSO-G20
S-PQCC-J20
JESD-609 Code
e0
e3
Length
6.5 mm
8.966 mm
Moisture Sensitivity Level
2
2
Number of Dedicated Inputs
8
8
Number of I/O Lines
8
8
Number of Inputs
18
Number of Outputs
8
Number of Product Terms
64
Number of Terminals
20
20
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
8 DEDICATED INPUTS, 8 I/O
8 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
QCCJ
Package Equivalence Code
TSSOP20,.25
LDCC20,.4SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
15 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
4.572 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
4.4 mm
8.966 mm
Base Number Matches
1
1
Compare ATF16V8BQL-15XC with alternatives
Compare ATF16V8BQL-15JJ with alternatives