ATF16V8B-15JJ
vs
ATF16V8B-15NM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
LPCC
QLCC
Package Description
QCCJ,
QCCN, LCC20,.46SQ
Pin Count
20
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max
45 MHz
45 MHz
JESD-30 Code
S-PQCC-J20
S-CQCC-N20
JESD-609 Code
e3
e0
Length
8.966 mm
8.89 mm
Moisture Sensitivity Level
2
Number of Dedicated Inputs
8
8
Number of I/O Lines
8
8
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
8 DEDICATED INPUTS, 8 I/O
8 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QCCN
Package Equivalence Code
LDCC20,.4SQ
LCC20,.46SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
15 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
2.54 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.966 mm
8.89 mm
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
Architecture
PAL-TYPE
Number of Inputs
18
Number of Outputs
8
Number of Product Terms
64
Compare ATF16V8B-15JJ with alternatives
Compare ATF16V8B-15NM with alternatives