ATF16V8B-10XL
vs
ATF16V8B-10NI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
TSSOP
QLCC
Package Description
TSSOP,
QCCN,
Pin Count
20
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
68 MHz
58.8 MHz
JESD-30 Code
R-PDSO-G20
S-CQCC-N20
JESD-609 Code
e3
e0
Length
6.5 mm
11.45 mm
Moisture Sensitivity Level
2
2
Number of Dedicated Inputs
8
8
Number of I/O Lines
8
8
Number of Terminals
20
20
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
8 DEDICATED INPUTS, 8 I/O
8 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
TSSOP
QCCN
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
10 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.54 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
4.4 mm
11.45 mm
Base Number Matches
1
1
Pbfree Code
No
Additional Feature
PAL WITH MACROCELLS; 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Compare ATF16V8B-10XL with alternatives
Compare ATF16V8B-10NI with alternatives