ATF16LV8C-15JI vs ATF16LV8C-15JL feature comparison

ATF16LV8C-15JI Atmel Corporation

Buy Now Datasheet

ATF16LV8C-15JL Atmel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LPCC LPCC
Package Description PLASTIC, MS-018, LCC-20 QCCJ,
Pin Count 20 20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.5 11.5
Average Weight (mg) 356.15 356.15
CO2e (mg) 4095.725 4095.725
Category CO2 Kg 11.5 11.5
Compliance Temperature Grade Industrial: -40C to +85C Commercial: +0C to +70C
Candidate List Date 2011-06-20 2017-07-07
Additional Feature 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Architecture PAL-TYPE
Clock Frequency-Max 45 MHz
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e0 e3
Length 8.966 mm 8.966 mm
Moisture Sensitivity Level 2 2
Number of Dedicated Inputs 7 7
Number of I/O Lines 8 8
Number of Inputs 18
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 7 DEDICATED INPUTS, 8 I/O 7 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.966 mm 8.966 mm
Base Number Matches 1 1
EU RoHS Version RoHS 2 (2015/863/EU)

Compare ATF16LV8C-15JI with alternatives

Compare ATF16LV8C-15JL with alternatives