ATF16LV8C-10XJ
vs
ATF16LV8C-10PC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
TSSOP
DIP
Package Description
TSSOP,
0.300 INCH, PLASTIC, MS-001AD, DIP-20
Pin Count
20
20
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
11.5
11.5
Average Weight (mg)
78.775
4319.45
CO2e (mg)
905.913
49673.677
Category CO2 Kg
11.5
11.5
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2011-06-20
Clock Frequency-Max
71.4 MHz
71 MHz
JESD-30 Code
R-PDSO-G20
R-PDIP-T20
JESD-609 Code
e3
e0
Length
6.5 mm
25.908 mm
Number of Dedicated Inputs
7
7
Number of I/O Lines
8
8
Number of Terminals
20
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
7 DEDICATED INPUTS, 8 I/O
7 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP20,.25
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
10 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
5.334 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
No
Additional Feature
8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Architecture
PAL-TYPE
Moisture Sensitivity Level
1
Number of Inputs
18
Number of Outputs
8
Number of Product Terms
64
Compare ATF16LV8C-10XJ with alternatives
Compare ATF16LV8C-10PC with alternatives