ATF1508RE-5AX100
vs
EPM3128ATI100-7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ALTERA CORP
Part Package Code
QFP
QFP
Package Description
QFP, TQFP100,.63SQ
LFQFP, TQFP100,.63SQ
Pin Count
100
100
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
YES
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JTAG BST
YES
YES
Number of Macro Cells
128
128
Number of Terminals
100
100
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Equivalence Code
TQFP100,.63SQ
TQFP100,.63SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
5 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
1
Clock Frequency-Max
129.9 MHz
JESD-609 Code
e0
Length
14 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
80
Organization
0 DEDICATED INPUTS, 80 I/O
Output Function
MACROCELL
Peak Reflow Temperature (Cel)
220
Seated Height-Max
1.27 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Technology
CMOS
Terminal Finish
TIN LEAD
Width
14 mm
Compare ATF1508RE-5AX100 with alternatives
Compare EPM3128ATI100-7 with alternatives