ATF1508ASVL-20JJ84
vs
ATF1508ASVL-20JU84
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
LCC
LCC
Package Description
PLASTIC, MS-018AF, LCC-84
GREEN, PLASTIC, MS-018AF, LCC-84
Pin Count
84
84
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
83.3 MHz
83.3 MHz
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e3
Length
29.3115 mm
29.3115 mm
Moisture Sensitivity Level
2
Number of Dedicated Inputs
Number of I/O Lines
64
64
Number of Terminals
84
84
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
0 DEDICATED INPUTS, 64 I/O
0 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
20 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.3115 mm
29.3115 mm
Base Number Matches
1
1
Additional Feature
YES
In-System Programmable
YES
JTAG BST
YES
Number of Macro Cells
128
Compare ATF1508ASVL-20JJ84 with alternatives
Compare ATF1508ASVL-20JU84 with alternatives