ATF1508ASV-15JU84 vs ATF1508ASVL-20JC84 feature comparison

ATF1508ASV-15JU84 Atmel Corporation

Buy Now Datasheet

ATF1508ASVL-20JC84 Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LCC LCC
Package Description QCCJ, LDCC84,1.2SQ PLASTIC, MS-018AF, LCC-84
Pin Count 84 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
Clock Frequency-Max 100 MHz 83.3 MHz
In-System Programmable YES YES
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e3 e0
JTAG BST YES YES
Length 29.3115 mm 29.3115 mm
Moisture Sensitivity Level 2 2
Number of Dedicated Inputs
Number of I/O Lines 64 64
Number of Macro Cells 128 128
Number of Terminals 84 84
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 64 I/O 0 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 245 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.3115 mm 29.3115 mm
Base Number Matches 2 1

Compare ATF1508ASV-15JU84 with alternatives

Compare ATF1508ASVL-20JC84 with alternatives