ATF1508ASL-25JU84
vs
5962-8946804YA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ATMEL CORP
QP SEMICONDUCTOR INC
Part Package Code
LCC
Package Description
QCCJ, LDCC84,1.2SQ
WQCCJ,
Pin Count
84
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
128 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max
33.3 MHz
40 MHz
In-System Programmable
YES
JESD-30 Code
S-PQCC-J84
S-CQCC-J68
JESD-609 Code
e3
e0
JTAG BST
YES
Length
29.3115 mm
24.13 mm
Moisture Sensitivity Level
2
Number of Dedicated Inputs
7
Number of I/O Lines
64
52
Number of Macro Cells
128
Number of Terminals
84
68
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
0 DEDICATED INPUTS, 64 I/O
7 DEDICATED INPUTS, 52 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
WQCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, WINDOW
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
EE PLD
UV PLD
Propagation Delay
25 ns
42 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
5.08 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.3115 mm
24.13 mm
Base Number Matches
2
3
ECCN Code
3A001.A.2.C
Technology
CMOS
Compare ATF1508ASL-25JU84 with alternatives