ATF1508ASL-25JU84
vs
5962-8946803XC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ATMEL CORP
QP SEMICONDUCTOR INC
Part Package Code
LCC
Package Description
QCCJ, LDCC84,1.2SQ
WPGA,
Pin Count
84
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
128 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max
33.3 MHz
33.3 MHz
In-System Programmable
YES
JESD-30 Code
S-PQCC-J84
S-CPGA-P68
JESD-609 Code
e3
e4
JTAG BST
YES
Length
29.3115 mm
27.9527 mm
Moisture Sensitivity Level
2
Number of Dedicated Inputs
7
Number of I/O Lines
64
52
Number of Macro Cells
128
Number of Terminals
84
68
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
0 DEDICATED INPUTS, 64 I/O
7 DEDICATED INPUTS, 52 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
WPGA
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
GRID ARRAY, WINDOW
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
EE PLD
UV PLD
Propagation Delay
25 ns
51 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
5.08 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
GOLD
Terminal Form
J BEND
PIN/PEG
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
PERPENDICULAR
Width
29.3115 mm
27.9527 mm
Base Number Matches
2
3
ECCN Code
3A001.A.2.C
Technology
CMOS
Compare ATF1508ASL-25JU84 with alternatives
Compare 5962-8946803XC with alternatives