ATF1508AS-15AC100
vs
ATF1508ASL-25AC100
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, PLASTIC, TQFP-100
|
TFQFP, TQFP100,.63SQ
|
Pin Count |
100
|
100
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Additional Feature |
128 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
|
128 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
|
Clock Frequency-Max |
100 MHz
|
33.3 MHz
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G100
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
YES
|
YES
|
Length |
14 mm
|
14 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
80
|
80
|
Number of Macro Cells |
128
|
128
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
0 DEDICATED INPUTS, 80 I/O
|
0 DEDICATED INPUTS, 80 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFQFP
|
TFQFP
|
Package Equivalence Code |
TQFP100,.63SQ
|
TQFP100,.63SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
240
|
240
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
15 ns
|
25 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ATF1508AS-15AC100 with alternatives
Compare ATF1508ASL-25AC100 with alternatives