ATF1508AE-10CTC256
vs
EPM7128SVQC160-15C
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ALTERA CORP
|
Part Package Code |
BGA
|
QFP
|
Package Description |
BGA, BGA256,16X16,40
|
QFP,
|
Pin Count |
256
|
160
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
YES
|
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
|
Clock Frequency-Max |
100 MHz
|
76.9 MHz
|
In-System Programmable |
YES
|
|
JESD-30 Code |
S-PBGA-B256
|
S-PQFP-G160
|
JESD-609 Code |
e0
|
e3
|
JTAG BST |
YES
|
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
96
|
96
|
Number of Macro Cells |
128
|
|
Number of Terminals |
256
|
160
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
0 DEDICATED INPUTS, 96 I/O
|
0 DEDICATED INPUTS, 96 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
QFP
|
Package Equivalence Code |
BGA256,16X16,40
|
QFP160,1.2SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
FLATPACK
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
10 ns
|
15 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
1 mm
|
0.65 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Base Number Matches |
1
|
1
|
Length |
|
28 mm
|
Seated Height-Max |
|
4.07 mm
|
Technology |
|
CMOS
|
Width |
|
28 mm
|
|
|
|
Compare ATF1508AE-10CTC256 with alternatives
Compare EPM7128SVQC160-15C with alternatives