ATF1504ASVL-20JU44 vs ATF1504ASVL-20AI44 feature comparison

ATF1504ASVL-20JU44 Atmel Corporation

Buy Now Datasheet

ATF1504ASVL-20AI44 Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LPCC QFP
Package Description GREEN, PLASTIC, MS-018AC, LCC-44 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44
Pin Count 44 44
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Clock Frequency-Max 83.3 MHz 83.3 MHz
JESD-30 Code S-PQCC-J44 S-PQFP-G44
Length 16.586 mm 10 mm
Number of Dedicated Inputs
Number of I/O Lines 32 32
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TQFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 16.586 mm 10 mm
Base Number Matches 2 1
Additional Feature YES
In-System Programmable YES
JESD-609 Code e0
JTAG BST YES
Moisture Sensitivity Level 3
Number of Macro Cells 64
Package Equivalence Code TQFP44,.47SQ,32
Technology CMOS
Terminal Finish TIN LEAD

Compare ATF1504ASVL-20JU44 with alternatives

Compare ATF1504ASVL-20AI44 with alternatives