ATF1504ASVL-20JI84 vs M4LV-64/32-12VC feature comparison

ATF1504ASVL-20JI84 Atmel Corporation

Buy Now Datasheet

M4LV-64/32-12VC Vantis Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP VANTIS CORP
Part Package Code LCC
Package Description PLASTIC, MS-018AF, LCC-84
Pin Count 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature YES 64 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY
Clock Frequency-Max 83.3 MHz 50 MHz
In-System Programmable YES YES
JESD-30 Code S-PQCC-J84 S-PQFP-G44
JESD-609 Code e0 e0
JTAG BST YES YES
Length 29.3115 mm
Moisture Sensitivity Level 2
Number of Dedicated Inputs
Number of I/O Lines 64 32
Number of Macro Cells 64 64
Number of Terminals 84 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 64 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QFP
Package Equivalence Code LDCC84,1.2SQ TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Width 29.3115 mm
Base Number Matches 1 2

Compare ATF1504ASVL-20JI84 with alternatives