ATF1504ASVL-20JC68 vs ATF1504ASVL-20JI68 feature comparison

ATF1504ASVL-20JC68 Atmel Corporation

Buy Now Datasheet

ATF1504ASVL-20JI68 Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LCC LCC
Package Description PLASTIC, MS-018AE, LCC-68 PLASTIC, MS-018AE, LCC-68
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
Clock Frequency-Max 83.3 MHz 83.3 MHz
In-System Programmable YES YES
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0 e0
JTAG BST YES YES
Length 24.2315 mm 24.2315 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 48 48
Number of Macro Cells 64 64
Number of Terminals 68 68
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 48 I/O 0 DEDICATED INPUTS, 48 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2316 mm 24.2316 mm
Base Number Matches 1 1

Compare ATF1504ASVL-20JC68 with alternatives

Compare ATF1504ASVL-20JI68 with alternatives