ATF1504ASVL-20JC68 vs ATF1504AE-4AC100 feature comparison

ATF1504ASVL-20JC68 Atmel Corporation

Buy Now Datasheet

ATF1504AE-4AC100 Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LCC QFP
Package Description PLASTIC, MS-018AE, LCC-68 TFQFP, TQFP100,.63SQ
Pin Count 68 100
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
Clock Frequency-Max 83.3 MHz 230 MHz
In-System Programmable YES YES
JESD-30 Code S-PQCC-J68 S-PQFP-G100
JESD-609 Code e0 e0
JTAG BST YES YES
Length 24.2315 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 48 64
Number of Macro Cells 64 64
Number of Terminals 68 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 48 I/O 0 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TFQFP
Package Equivalence Code LDCC68,1.0SQ TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 225 240
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 4.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD QUAD
Width 24.2316 mm 14 mm
Base Number Matches 1 1

Compare ATF1504ASVL-20JC68 with alternatives

Compare ATF1504AE-4AC100 with alternatives