ATF1504ASV-15QC100
vs
EPM7064AELC84-4
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ALTERA CORP
Part Package Code
QFP
LCC
Package Description
14 X 20 MM, 0.65 MM PITCH, PLASTIC, MS-022GC-1, QFP-100
QCCJ, LDCC84,1.2SQ
Pin Count
100
84
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
YES
Clock Frequency-Max
100 MHz
250 MHz
In-System Programmable
YES
YES
JESD-30 Code
R-PQFP-G100
S-PQCC-J84
JESD-609 Code
e0
e0
JTAG BST
YES
YES
Length
20 mm
29.3116 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
64
64
Number of Macro Cells
64
64
Number of Terminals
100
84
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 64 I/O
0 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QCCJ
Package Equivalence Code
QFP100,.7X.9
LDCC84,1.2SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
220
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
15 ns
4.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.4 mm
5.08 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
14 mm
29.3116 mm
Base Number Matches
1
1
Compare ATF1504ASV-15QC100 with alternatives
Compare EPM7064AELC84-4 with alternatives