ATF1504ASV-15JL44 vs ATF1504ASV-15JC44 feature comparison

ATF1504ASV-15JL44 Atmel Corporation

Buy Now Datasheet

ATF1504ASV-15JC44 Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LPCC LPCC
Package Description PLASTIC, MS-018AC, LCC-44 PLASTIC, MS-018AC, LCC-44
Pin Count 44 44
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 100 MHz 100 MHz
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3 e0
Length 16.586 mm 16.586 mm
Moisture Sensitivity Level 2 2
Number of Dedicated Inputs
Number of I/O Lines 32 32
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.586 mm 16.586 mm
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Additional Feature YES
In-System Programmable YES
JTAG BST YES
Number of Macro Cells 64
Package Equivalence Code LDCC44,.7SQ
Peak Reflow Temperature (Cel) 225
Technology CMOS

Compare ATF1504ASV-15JL44 with alternatives

Compare ATF1504ASV-15JC44 with alternatives