ATF1504ASV-15JC44
vs
ATF1504ASV-15AL44
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
LPCC
QFP
Package Description
PLASTIC, MS-018AC, LCC-44
10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44
Pin Count
44
44
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
YES
Clock Frequency-Max
100 MHz
100 MHz
In-System Programmable
YES
JESD-30 Code
S-PQCC-J44
S-PQFP-G44
JESD-609 Code
e0
e3
JTAG BST
YES
Length
16.586 mm
10 mm
Moisture Sensitivity Level
2
3
Number of Dedicated Inputs
Number of I/O Lines
32
32
Number of Macro Cells
64
Number of Terminals
44
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 32 I/O
0 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
TQFP
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
225
260
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
15 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
1.2 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
16.586 mm
10 mm
Base Number Matches
1
1
Time@Peak Reflow Temperature-Max (s)
40
Compare ATF1504ASV-15JC44 with alternatives
Compare ATF1504ASV-15AL44 with alternatives