ATF1504ASL-20JL44 vs ATF1504ASVL-20QL100 feature comparison

ATF1504ASL-20JL44 Atmel Corporation

Buy Now Datasheet

ATF1504ASVL-20QL100 Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LPCC QFP
Package Description PLASTIC, MS-018AC, LCC-44 QFP,
Pin Count 44 100
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 83.3 MHz 83.3 MHz
JESD-30 Code S-PQCC-J44 R-PQFP-G100
JESD-609 Code e3 e3
Length 16.5862 mm 20 mm
Moisture Sensitivity Level 2 3
Number of Dedicated Inputs
Number of I/O Lines 32 64
Number of Terminals 44 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QFP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 3.4 mm
Supply Voltage-Max 5.25 V 3.6 V
Supply Voltage-Min 4.75 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 14 mm
Base Number Matches 1 1

Compare ATF1504ASL-20JL44 with alternatives

Compare ATF1504ASVL-20QL100 with alternatives