ATF1504AS-10JL44 vs ATF1504AS-10JU44 feature comparison

ATF1504AS-10JL44 Atmel Corporation

Buy Now Datasheet

ATF1504AS-10JU44 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code LPCC
Package Description QCCJ, LCC-44
Pin Count 44
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.31.00.01
Additional Feature 64 MACROCELLS; IN-SYSTEM PROGRAMMABLE; JTAG BOUNDARY-SCAN TEST CIRCUITRY POWER -UP RESET; SECURITY FUSE
Clock Frequency-Max 125 MHz 125 MHz
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3 e3
Length 16.5862 mm 16.5862 mm
Moisture Sensitivity Level 2 3
Number of Dedicated Inputs
Number of I/O Lines 32 32
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.5862 mm
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code 3A991.A.2
Factory Lead Time 23 Weeks, 4 Days
Samacsys Manufacturer Microchip
In-System Programmable YES
JTAG BST YES
Number of Inputs 32
Number of Macro Cells 64
Number of Outputs 32
Number of Product Terms 40
Package Equivalence Code LDCC44,.7SQ
Packing Method TUBE
Peak Reflow Temperature (Cel) 245
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 40

Compare ATF1504AS-10JL44 with alternatives

Compare ATF1504AS-10JU44 with alternatives