ATF1504AS-10JJ84
vs
ATF1504AS-15JJ84
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
LCC
|
LCC
|
Package Description |
QCCJ,
|
QCCJ,
|
Pin Count |
84
|
84
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
64 MACROCELLS; IN-SYSTEM PROGRAMMABLE; JTAG BOUNDARY-SCAN TEST CIRCUITRY
|
64 MACROCELLS; IN-SYSTEM PROGRAMMABLE; JTAG BOUNDARY-SCAN TEST CIRCUITRY
|
Clock Frequency-Max |
125 MHz
|
100 MHz
|
JESD-30 Code |
S-PQCC-J84
|
S-PQCC-J84
|
JESD-609 Code |
e3
|
e3
|
Length |
29.3116 mm
|
29.3116 mm
|
Moisture Sensitivity Level |
2
|
2
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
64
|
64
|
Number of Terminals |
84
|
84
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
0 DEDICATED INPUTS, 64 I/O
|
0 DEDICATED INPUTS, 64 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
10 ns
|
15 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
29.3116 mm
|
29.3116 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ATF1504AS-10JJ84 with alternatives
Compare ATF1504AS-15JJ84 with alternatives