ATF1504AS-10AU44-T
vs
M4A5-64/32-10VI48
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
VANTIS CORP
Package Description
TQFP-44
QFP, QFP48,.35SQ,20
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
Additional Feature
64 MACROCELLS; IN-SYSTEM PROGRAMMABLE; JTAG BOUNDARY-SCAN TEST CIRCUITRY
64 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY
Clock Frequency-Max
125 MHz
62.5 MHz
JESD-30 Code
S-PQFP-G44
S-PQFP-G48
JESD-609 Code
e3
e0
Length
10 mm
Moisture Sensitivity Level
1
Number of Dedicated Inputs
Number of I/O Lines
32
32
Number of Terminals
44
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
0 DEDICATED INPUTS, 32 I/O
0 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
10 ns
10 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
10 mm
Base Number Matches
1
2
In-System Programmable
YES
JTAG BST
YES
Number of Macro Cells
64
Package Equivalence Code
QFP48,.35SQ,20
Qualification Status
Not Qualified
Technology
CMOS
Compare ATF1504AS-10AU44-T with alternatives
Compare M4A5-64/32-10VI48 with alternatives