ATF1504AS-10AU100 vs EPM7064STC100-5 feature comparison

ATF1504AS-10AU100 Atmel Corporation

Buy Now Datasheet

EPM7064STC100-5 Intel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP INTEL CORP
Part Package Code QFP
Package Description TFQFP, TQFP100,.63SQ TQFP-100
Pin Count 100
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature POWER -UP RESET; SECURITY FUSE 64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 125 MHz 250 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3 e0
JTAG BST YES YES
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 64 68
Number of Inputs 64
Number of Macro Cells 64 64
Number of Outputs 64
Number of Product Terms 40
Number of Terminals 100 100
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 64 I/O 0 DEDICATED INPUTS, 68 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP LFQFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.27 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 2
Factory Lead Time 4 Weeks
Samacsys Manufacturer Intel

Compare ATF1504AS-10AU100 with alternatives

Compare EPM7064STC100-5 with alternatives