ATF1502ASV-15AJ44
vs
ATF1502ASV-15AI44
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
QFP
QFP
Package Description
TQFP,
10 X 10 MM, 0.8 MM PITCH, 1 MM THICKNESS, PLASTIC, MS-026ACB, TQFP-44
Pin Count
44
44
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
100 MHz
100 MHz
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e3
e0
Length
10 mm
10 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
32
32
Number of Terminals
44
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
0 DEDICATED INPUTS, 32 I/O
0 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
TQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
15 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
Base Number Matches
1
1
Additional Feature
YES
In-System Programmable
YES
JTAG BST
YES
Number of Macro Cells
32
Package Equivalence Code
QFP44,.47SQ,32
Technology
CMOS
Compare ATF1502ASV-15AJ44 with alternatives
Compare ATF1502ASV-15AI44 with alternatives