ATF1502AS-15JI44 vs ATF1502ASV-15AL44 feature comparison

ATF1502AS-15JI44 Atmel Corporation

Buy Now Datasheet

ATF1502ASV-15AL44 Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LPCC QFP
Package Description PLASTIC, MS-018AC, LCC-44 TQFP,
Pin Count 44 44
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES
Clock Frequency-Max 100 MHz 100 MHz
In-System Programmable YES
JESD-30 Code S-PQCC-J44 S-PQFP-G44
JESD-609 Code e0 e3
JTAG BST YES
Length 16.586 mm 10 mm
Moisture Sensitivity Level 2 3
Number of Dedicated Inputs
Number of I/O Lines 32 32
Number of Macro Cells 32
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TQFP
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 225 260
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.2 mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Width 16.586 mm 10 mm
Base Number Matches 1 1

Compare ATF1502AS-15JI44 with alternatives

Compare ATF1502ASV-15AL44 with alternatives