ATF1502AS-10AC44 vs ATF1502AS-10JI44 feature comparison

ATF1502AS-10AC44 Atmel Corporation

Buy Now Datasheet

ATF1502AS-10JI44 Atmel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP LPCC
Package Description 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 PLASTIC, MS-018AC, LCC-44
Pin Count 44 44
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 32 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V YES
Clock Frequency-Max 125 MHz 125 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G44 S-PQCC-J44
JESD-609 Code e0 e0
JTAG BST YES YES
Length 10 mm 16.586 mm
Moisture Sensitivity Level 3 2
Number of Dedicated Inputs
Number of I/O Lines 32 32
Number of Macro Cells 32 32
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP QCCJ
Package Equivalence Code TQFP44,.47SQ,32 LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 4.572 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Width 10 mm 16.586 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 225

Compare ATF1502AS-10AC44 with alternatives

Compare ATF1502AS-10JI44 with alternatives