ATF1500ABV-15AI
vs
ATF1500ABV-15AC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
QFP
QFP
Package Description
1 MM HEIGHT, PLASTIC, TQFP-44
1 MM HEIGHT, PLASTIC, TQFP-44
Pin Count
44
44
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NO
NO
Clock Frequency-Max
52.6 MHz
52.6 MHz
In-System Programmable
NO
NO
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Length
10 mm
10 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
32
32
Number of Macro Cells
32
32
Number of Terminals
44
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 32 I/O
0 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
TQFP
Package Equivalence Code
TQFP44,.47SQ,32
TQFP44,.47SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, THIN PROFILE
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
15 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
Base Number Matches
1
1
Compare ATF1500ABV-15AI with alternatives
Compare ATF1500ABV-15AC with alternatives