ATF-55143-TR2
vs
ATF-55143-TR1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Part Package Code |
SC-70
|
SC-70
|
Package Description |
SMALL OUTLINE, R-PDSO-G4
|
SMALL OUTLINE, R-PDSO-G4
|
Pin Count |
4
|
4
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.75
|
8541.21.00.75
|
Case Connection |
SOURCE
|
SOURCE
|
Configuration |
SINGLE
|
SINGLE
|
DS Breakdown Voltage-Min |
5 V
|
5 V
|
Drain Current-Max (ID) |
0.1 A
|
0.1 A
|
FET Technology |
HIGH ELECTRON MOBILITY
|
HIGH ELECTRON MOBILITY
|
Highest Frequency Band |
C BAND
|
C BAND
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation Ambient-Max |
0.27 W
|
0.27 W
|
Power Gain-Min (Gp) |
15.5 dB
|
15.5 dB
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
Avago Technologies
|
|
|
|
Compare ATF-55143-TR2 with alternatives
Compare ATF-55143-TR1 with alternatives