ATF-38143-TR1
vs
ATF-38143-BLK
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Part Package Code
SC-70
SC-70
Package Description
SMALL OUTLINE, R-PDSO-G4
SMALL OUTLINE, R-PDSO-G4
Pin Count
4
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
8541.21.00.75
Case Connection
SOURCE
SOURCE
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
4.5 V
4.5 V
Drain Current-Max (ID)
0.145 A
0.145 A
FET Technology
HIGH ELECTRON MOBILITY
HIGH ELECTRON MOBILITY
Highest Frequency Band
X BAND
X BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
4
4
Operating Mode
DEPLETION MODE
DEPLETION MODE
Operating Temperature-Max
160 °C
160 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
0.58 W
0.58 W
Power Gain-Min (Gp)
15 dB
15 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
GALLIUM ARSENIDE
GALLIUM ARSENIDE
Base Number Matches
4
4
Compare ATF-38143-TR1 with alternatives
Compare ATF-38143-BLK with alternatives