ATF-36077STRG vs ATF-36077-TR1G feature comparison

ATF-36077STRG Agilent Technologies Inc

Buy Now Datasheet

ATF-36077-TR1G Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description MICROWAVE, X-CXMW-F4 DISK BUTTON, O-CRDB-F4
Reach Compliance Code unknown unknown
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 3 V 3 V
FET Technology HIGH ELECTRON MOBILITY HIGH ELECTRON MOBILITY
Highest Frequency Band KU BAND KU BAND
JESD-30 Code X-CXMW-F4 O-CRDB-F4
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape UNSPECIFIED ROUND
Package Style MICROWAVE DISK BUTTON
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Gain-Min (Gp) 11 dB 11 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position UNSPECIFIED RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON GALLIUM ARSENIDE
Base Number Matches 2 2
Pin Count 4
ECCN Code EAR99
Additional Feature LOW NOISE

Compare ATF-36077STRG with alternatives

Compare ATF-36077-TR1G with alternatives