ATF-36077-TRI vs ATF-36077TR1 feature comparison

ATF-36077-TRI Hewlett Packard Co

Buy Now Datasheet

ATF-36077TR1 Hewlett Packard Co

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HEWLETT PACKARD CO HEWLETT PACKARD CO
Package Description DISK BUTTON, O-CRDB-F4 MICROWAVE, X-CXMW-F4
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 3 V 3 V
FET Technology HIGH ELECTRON MOBILITY HIGH ELECTRON MOBILITY
Highest Frequency Band KU BAND KU BAND
JESD-30 Code O-CRDB-F4 X-CXMW-F4
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND UNSPECIFIED
Package Style DISK BUTTON MICROWAVE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Gain-Min (Gp) 11 dB 11 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position RADIAL UNSPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material GALLIUM ARSENIDE SILICON
Base Number Matches 1 2

Compare ATF-36077-TRI with alternatives

Compare ATF-36077TR1 with alternatives