ATECC608B-MAHDA-S vs SLS32AIA010I3USON10XTMA2 feature comparison

ATECC608B-MAHDA-S Microchip Technology Inc

Buy Now Datasheet

SLS32AIA010I3USON10XTMA2 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC INFINEON TECHNOLOGIES AG
Package Description UDFN-8 USON-10
Reach Compliance Code compliant compliant
Factory Lead Time 28 Weeks, 1 Day
Samacsys Manufacturer Microchip
Bus Compatibility I2C
JESD-30 Code R-PDSO-N8 S-PDSO-N10
JESD-609 Code e4
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Terminals 8 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.12,20 SOLCC10,.12,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 0.6 mm 0.6 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2 V 1.62 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 2 mm 3 mm
uPs/uCs/Peripheral ICs Type CRYPTOGRAPHIC AUTHENTICATOR CRYPTOGRAPHIC AUTHENTICATOR
Base Number Matches 1 1
Supply Voltage-Nom 3.3 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ATECC608B-MAHDA-S with alternatives

Compare SLS32AIA010I3USON10XTMA2 with alternatives