ATC900C473NAW250MI vs ATC900C473NVA250XC feature comparison

ATC900C473NAW250MI American Technical Ceramics Corp

Buy Now Datasheet

ATC900C473NVA250XC American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 2425 , 2425
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.68 mm 3.68 mm
Length 6.22 mm 6.22 mm
Multilayer Yes
Negative Tolerance 30% 30%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 30% 30%
Rated (DC) Voltage (URdc) 250 V 250 V
Series ATC900C(LEADED) 900C(LEADED)
Size Code 2425 2425
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 6.35 mm 6.35 mm
Base Number Matches 1 1
Rohs Code Yes
Manufacturer Series ATC900C
Packing Method Tray

Compare ATC900C473NAW250MI with alternatives

Compare ATC900C473NVA250XC with alternatives