ATC900C473KMS250XT vs ATC900C473KMS250B feature comparison

ATC900C473KMS250XT American Technical Ceramics Corp

Buy Now Datasheet

ATC900C473KMS250B American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 2425 , 2425
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.68 mm 3.68 mm
Length 6.22 mm 6.22 mm
Manufacturer Series ATC900C
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 250 V 250 V
Series 900C(LEADED) ATC900C(LEADED)
Size Code 2425 2425
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 6.35 mm 6.35 mm
Base Number Matches 1 1
Multilayer Yes

Compare ATC900C473KMS250XT with alternatives

Compare ATC900C473KMS250B with alternatives