ATC900C473KMS250B American Technical Ceramics CorpBuy Now Datasheet |
ATC900C473KVA250XT American Technical Ceramics CorpBuy Now Datasheet |
Part Life Cycle Code | Transferred | Transferred |
---|---|---|
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | AMERICAN TECHNICAL CERAMICS CORP |
Package Description | , 2425 | , 2425 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 0.047 µF | 0.047 µF |
Capacitor Type | CERAMIC CAPACITOR | CERAMIC CAPACITOR |
Dielectric Material | CERAMIC | CERAMIC |
Height | 3.68 mm | 3.68 mm |
Length | 6.22 mm | 6.22 mm |
Multilayer | Yes | |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | Axial | Axial |
Packing Method | Bulk | TR |
Positive Tolerance | 10% | 10% |
Rated (DC) Voltage (URdc) | 250 V | 250 V |
Series | ATC900C(LEADED) | 900C(LEADED) |
Size Code | 2425 | 2425 |
Temperature Characteristics Code | X7R | X7R |
Temperature Coefficient | 15% ppm/°C | 15% ppm/°C |
Width | 6.35 mm | 6.35 mm |
Base Number Matches | 1 | 1 |
Rohs Code | Yes | |
Manufacturer Series | ATC900C | |