ATC900C223KMS300MC vs ATC900C223KAR300XT feature comparison

ATC900C223KMS300MC American Technical Ceramics Corp

Buy Now Datasheet

ATC900C223KAR300XT American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 2425 , 2425
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.022 µF 0.022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.68 mm 3.68 mm
Length 6.22 mm 6.22 mm
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Waffle Pack TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 300 V 300 V
Series ATC900C(LEADED) 900C(LEADED)
Size Code 2425 2425
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 6.35 mm 6.35 mm
Base Number Matches 1 1
Rohs Code Yes
Manufacturer Series ATC900C

Compare ATC900C223KMS300MC with alternatives

Compare ATC900C223KAR300XT with alternatives