ATC900C223KAW300XC vs 900C223KAW300XI feature comparison

ATC900C223KAW300XC American Technical Ceramics Corp

Buy Now Datasheet

900C223KAW300XI American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 2425 , 2425
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.022 µF 0.022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.68 mm 3.68 mm
Length 6.22 mm 6.22 mm
Manufacturer Series ATC900C ATC900C
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Tray
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 300 V 300 V
Series 900C(LEADED) 900C(LEADED)
Size Code 2425 2425
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 6.35 mm 6.35 mm
Base Number Matches 1 2

Compare ATC900C223KAW300XC with alternatives

Compare 900C223KAW300XI with alternatives