ATC800E361GMN2500XI vs ATC800E361GMS2500XI feature comparison

ATC800E361GMN2500XI American Technical Ceramics Corp

Buy Now Datasheet

ATC800E361GMS2500XI American Technical Ceramics Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 3838 , 3838
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Additional Feature STANDARDS: MIL-PRF-123, MIL-PRF-55681 STANDARDS: MIL-PRF-123, MIL-PRF-55681
Capacitance 0.00036 µF 0.00036 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.83 mm
JESD-609 Code e4 e4
Length 9.65 mm 9.65 mm
Manufacturer Series ATC800E ATC800E
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Axial Axial
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 2500 V 2500 V
Series 800E(LEADED) 800E(LEADED)
Size Code 3838 3838
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Shape FLAT FLAT
Width 9.65 mm 9.65 mm
Base Number Matches 1 1

Compare ATC800E361GMN2500XI with alternatives

Compare ATC800E361GMS2500XI with alternatives