ATC800C222FAN500XC
vs
ATC800C222FMN500XT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 2425
, 2425
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0022 µF
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.45 mm
4.45 mm
Length
6.22 mm
6.22 mm
Manufacturer Series
ATC800C
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
Tray
TR
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
500 V
500 V
Series
800C(LEADED)
800C(LEADED)
Size Code
2425
2425
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
6.35 mm
6.35 mm
Base Number Matches
1
1
Compare ATC800C222FAN500XC with alternatives
Compare ATC800C222FMN500XT with alternatives