ATC800A5R6DTN250TV vs ATC700A5R6DPN250 feature comparison

ATC800A5R6DTN250TV American Technical Ceramics Corp

Buy Now Datasheet

ATC700A5R6DPN250 American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000056 µF 0.0000056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 1.45 mm
Length 1.4 mm 1.4 mm
Multilayer Yes Yes
Negative Tolerance 8.9286% 8.9286%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR
Positive Tolerance 8.9286% 8.9286%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 0606 0606
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 1.4 mm 1.4 mm
Base Number Matches 1 1
JESD-609 Code e0
Reference Standard MIL-PRF-55681
Series 700A
Terminal Finish Tin/Lead (Sn/Pb)

Compare ATC800A5R6DTN250TV with alternatives

Compare ATC700A5R6DPN250 with alternatives