ATC800A5R6DTN250TV
vs
ATC700A5R6DCA250X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0606
, 0606
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000056 µF
0.0000056 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.45 mm
1.45 mm
Length
1.4 mm
1.4 mm
Multilayer
Yes
Yes
Negative Tolerance
8.9286%
8.9286%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
Positive Tolerance
8.9286%
8.9286%
Rated (DC) Voltage (URdc)
250 V
250 V
Size Code
0606
0606
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
1.4 mm
1.4 mm
Base Number Matches
1
1
JESD-609 Code
e4
Reference Standard
MIL-PRF-55681
Series
700A
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Compare ATC800A5R6DTN250TV with alternatives
Compare ATC700A5R6DCA250X with alternatives