ATC800A0R8BW250I
vs
ATC800A0R8BT250I
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0606
, 0606
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
8e-7 µF
8e-7 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.45 mm
1.45 mm
JESD-609 Code
e0
e3
Length
1.4 mm
1.4 mm
Multilayer
Yes
Yes
Negative Tolerance
12.5%
12.5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
12.5%
12.5%
Rated (DC) Voltage (URdc)
250 V
250 V
Size Code
0606
0606
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Width
1.4 mm
1.4 mm
Base Number Matches
1
1
Compare ATC800A0R8BW250I with alternatives
Compare ATC800A0R8BT250I with alternatives