ATC700E621JMS2500XT vs ATC700E621JAW2500XC feature comparison

ATC700E621JMS2500XT American Technical Ceramics Corp

Buy Now Datasheet

ATC700E621JAW2500XC American Technical Ceramics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 3838 , 3838
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00062 µF 0.00062 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.32 mm 4.32 mm
JESD-609 Code e4
Length 9.65 mm 9.65 mm
Mounting Feature SURACE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR Tray
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 2500 V 2500 V
Size Code 3838 3838
Surface Mount NO NO
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Silver (Ag)
Terminal Shape FLAT WIRE
Width 9.65 mm 9.65 mm
Base Number Matches 1 1
Terminal Pitch 0.813 mm

Compare ATC700E621JMS2500XT with alternatives

Compare ATC700E621JAW2500XC with alternatives