ATC700E621JBN2500XI vs 700E621JAN2500XT feature comparison

ATC700E621JBN2500XI American Technical Ceramics Corp

Buy Now Datasheet

700E621JAN2500XT American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 3838 , 3838
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00062 µF 0.00062 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.32 mm 4.32 mm
Length 9.65 mm 9.65 mm
Mounting Feature THROUGH HOLE MOUNT SURACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 2500 V 2500 V
Size Code 3838 3838
Surface Mount NO NO
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Pitch 0.813 mm
Terminal Shape WIRE FLAT
Width 9.65 mm 9.65 mm
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e4
Packing Method TR
Terminal Finish Silver (Ag)

Compare ATC700E621JBN2500XI with alternatives

Compare 700E621JAN2500XT with alternatives